HARTING Heavy Duty Power Connector Insert, 40A, Male, Han Q Series, 6 Contacts

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$69.37

(exc. GST)

$76.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$69.37
3 - 4$68.15
5 +$66.88

*price indicative

RS Stock No.:
174-1808
Mfr. Part No.:
09120062666
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

40A

Gender

Male

Series

Han Q

Type

Connector Insert

Termination Method

Screw

Pole Format

4P+2P

Number of Rows

3

Voltage Rating

690 V

Mounting Type

Cable Mount

Number of Contacts

6

Contact Material

Copper Alloy

Body Orientation

Straight

Series Number

0912

Contact Plating

Silver

The Harting Han Q series connector insert cable mount has crimp termination method, straight body orientation and can be used with heavy duty power connector.

Gender: Male

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links