HARTING Heavy Duty Power Connector Module, 40A, 0914 Series Female, 2 Contacts
- RS Stock No.:
- 174-1769
- Mfr. Part No.:
- 09140023123
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$295.50
(exc. GST)
$325.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $295.50 |
| 5 + | $265.96 |
*price indicative
- RS Stock No.:
- 174-1769
- Mfr. Part No.:
- 09140023123
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 40A | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | 0914 | |
| Sub Type | HV Module | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 2 | |
| Number of Rows | 2 | |
| Voltage | 5kV | |
| Mount Type | Cable | |
| Number of Contacts | 2 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 40A | ||
Product Type Heavy Duty Power Connector Module | ||
Series 0914 | ||
Sub Type HV Module | ||
Connector Gender Female | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 2 | ||
Number of Rows 2 | ||
Voltage 5kV | ||
Mount Type Cable | ||
Number of Contacts 2 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Harting Han-Modular series HV module has crimp termination method cable mounting type and can be used with heavy duty power connectors.
Gender: Female
Related links
- HARTING Heavy Duty Power Connector Module 0914 Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module 0914 Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module 0914 Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Module 0914 Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module 0914 Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module 0914 Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module 0914 Series Female, 2 Contacts
