HARTING Heavy Duty Power Connector Insert, 16A, Male, Han Q Series, 8 Contacts
- RS Stock No.:
- 174-1708
- Mfr. Part No.:
- 09120082633
- Brand:
- HARTING
Bulk discount available
Subtotal (1 pack of 10 units)*
$475.14
(exc. GST)
$522.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 February 2026
- Plus 80 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $47.514 | $475.14 |
| 20 - 30 | $46.681 | $466.81 |
| 40 + | $45.825 | $458.25 |
*price indicative
- RS Stock No.:
- 174-1708
- Mfr. Part No.:
- 09120082633
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Gender | Male | |
| Series | Han Q | |
| Type | Connector Insert | |
| Termination Method | Quick Lock | |
| Pole Format | 8P | |
| Number of Rows | 3 | |
| Voltage Rating | 600 V | |
| Mounting Type | Cable Mount | |
| Number of Contacts | 8 | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series Number | 0912 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Gender Male | ||
Series Han Q | ||
Type Connector Insert | ||
Termination Method Quick Lock | ||
Pole Format 8P | ||
Number of Rows 3 | ||
Voltage Rating 600 V | ||
Mounting Type Cable Mount | ||
Number of Contacts 8 | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Series Number 0912 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Harting Han Q series connector insert cable mount has quick lock termination method, straight body orientation and can be used with heavy duty power connector.
Gender: Male
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 9 Contacts
- HARTING Heavy Duty Power Connector Insert Female 5 Contacts
