- RS Stock No.:
- 173-7642
- Mfr. Part No.:
- 09120062795
- Brand:
- HARTING
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$209.375
(exc. GST)
$230.313
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $209.375 | $2,093.75 |
20 - 30 | $205.713 | $2,057.13 |
40 + | $201.943 | $2,019.43 |
*price indicative
- RS Stock No.:
- 173-7642
- Mfr. Part No.:
- 09120062795
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Brid CU Series Inserts
Han-Brid inserts fit into standard plastic as well as metal hoods and housings beloning to the Han 3A series, offering IP65 protection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han-Brid
The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | HAN Brid |
Type | Connector Insert |
Voltage Rating | 50 V |
Number of Contacts | 6 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert, 10A, Female, HAN Brid...
- HARTING Heavy Duty Power Connector Insert, 10A, Female, HAN Brid...
- HARTING Heavy Duty Power Connector Insert, 10A, Female, Han-Brid...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, HAN Brid...
- HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Brid...
- HARTING Heavy Duty Power Connector Insert, Female, HAN Brid...
- HARTING Heavy Duty Power Connector Insert, 10A, Female, Han ES...
- HARTING Heavy Duty Power Connector Insert, 10A, Male, HAN Brid Series