HARTING Han-Compact Heavy Duty Power Connector Hood, M25 Thread
- RS Stock No.:
- 175-1327
- Mfr. Part No.:
- 19120080502
- Brand:
- HARTING
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$34.648
(exc. GST)
$38.113
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $34.648 | $346.48 |
50 + | $31.184 | $311.84 |
*price indicative
- RS Stock No.:
- 175-1327
- Mfr. Part No.:
- 19120080502
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/Housings for higher EMC requirements
Separate PE connection option
High degree of flexibility due to two-part assembly
Separate PE connection option
High degree of flexibility due to two-part assembly
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han-Compact |
Thread Size | M25 |
Mounting Type | Cable Mount |
Manufacturer Size Code | 8 |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- HARTING Han-Compact Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Compact Heavy Duty Power Connector Hood, 2 Contacts, M20 Thread
- HARTING Han-Compact Heavy Duty Power Connector Housing, 8...
- HARTING Han B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M25 Thread