- RS Stock No.:
- 848-6913
- Mfr. Part No.:
- 09620640301
- Brand:
- HARTING
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$146.57
(exc. GST)
$161.23
(inc. GST)
Units | Per unit |
1 - 11 | $146.57 |
12 - 24 | $142.46 |
25 + | $136.60 |
- RS Stock No.:
- 848-6913
- Mfr. Part No.:
- 09620640301
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han EMC - Size 24B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han EMC - Size 24B
Specifications
Attribute | Value |
---|---|
Series | Han EMC |
Type | Bulkhead Mounted Housing |
For Use With | Higher EMC Requirement/Screw Locking System |
Related links
- HARTING Han EMC Heavy Duty Power Connector Housing, PG11 Thread
- HARTING Han EMC Heavy Duty Power Connector Housing
- HARTING Han EMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread
- HARTING Han EMC Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, PG11 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M40 Thread