HARTING Han M Heavy Duty Power Connector Housing, M25 Thread
- RS Stock No.:
- 175-1378
- Mfr. Part No.:
- 19370161231
- Brand:
- HARTING
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$215.66
(exc. GST)
$237.23
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $215.66 |
5 + | $194.09 |
- RS Stock No.:
- 175-1378
- Mfr. Part No.:
- 19370161231
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/housings for more demanding environmental requirements
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Han M |
Type | Base |
Thread Size | M25 |
Mounting Type | Surface Mount |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- HARTING Han M Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M20 x 2 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M32 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M32 x 1.5 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M32 x 2 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M25 Thread