- RS Stock No.:
- 800-6722
- Mfr. Part No.:
- 11200031400
- Brand:
- HARTING
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$32.07
(exc. GST)
$35.28
(inc. GST)
Units | Per unit |
1 - 49 | $32.07 |
50 - 99 | $31.12 |
100 + | $30.18 |
- RS Stock No.:
- 800-6722
- Mfr. Part No.:
- 11200031400
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han-Yellock 10 Hoods
Han-Yellock 10 hoods, available in M20 and M25 cable gland entry versions, angled or straight. Compatible with Han 3A connector components. These Han-Yellock 10 hoods feature an internal locking mechanism which protects against accidental opening and offers good resistance against vibration and shock and have a compact and space saving design, suitable for many industrial applications.
Compatible with all inserts size Han 3A
Very durable via an internal push button locking mechanism
Optimal EMC properties
M20 M25 cable gland entry
Powder coated
IP67 rated
Very durable via an internal push button locking mechanism
Optimal EMC properties
M20 M25 cable gland entry
Powder coated
IP67 rated
Han-Yellock Range
Specifications
Attribute | Value |
---|---|
Series | Han-Yellock |
Type | Hood |
Thread Size | M20 |
Range | Han Yellock 10 |
For Use With | Han-Yellock Connectors |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M25 Thread
- Molex 93601 Heavy Duty Power Connector
- HARTING Han-Yellock Heavy Duty Power Connector Hood
- HARTING Han-Yellock Heavy Duty Power Connector Housing
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M32 Thread