- RS Stock No.:
- 221-8733
- Mfr. Part No.:
- C146 21R025 550 2
- Brand:
- Amphenol Industrial
On back order for despatch 26/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$34.599
(exc. GST)
$38.059
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $34.599 | $345.99 |
20 - 30 | $33.733 | $337.33 |
40 + | $33.213 | $332.13 |
*price indicative |
- RS Stock No.:
- 221-8733
- Mfr. Part No.:
- C146 21R025 550 2
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial hood size E16 has single lever and side entry. Designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.
IP class mated IP65
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | C146 |
Thread Size | M20 |
Pole Format | 16P, 25P |
Related links
- Amphenol Industrial C146 Heavy Duty Power Connector Housing
- Amphenol Industrial C146 Heavy Duty Power Connector Hood
- Amphenol Industrial Power Connector Screw Mount
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG16 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Housing, M40 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, M25 Thread
- Amphenol Heavy Mate C146 Power Connector, M32 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, M32 Thread