- RS Stock No.:
- 208-1877
- Mfr. Part No.:
- 1412588
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$54.37
(exc. GST)
$59.81
(inc. GST)
Units | Per unit |
1 - 4 | $54.37 |
5 + | $48.93 |
- RS Stock No.:
- 208-1877
- Mfr. Part No.:
- 1412588
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.
Operating ambient temperature range is from -40°C to 125 °C
According to UL 94 flammability rating is V0
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Type | Power Connector Housing |
Series | HC |
Related links
- Phoenix Contact HC-EVO-B16-HHFS-PLBK Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA-B10 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing
- Phoenix Contact HC-M Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing