- RS Stock No.:
- 207-5676
- Mfr. Part No.:
- 1412852
- Brand:
- Phoenix Contact
157 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.43
(exc. GST)
$65.37
(inc. GST)
Units | Per unit |
1 - 4 | $59.43 |
5 + | $53.48 |
- RS Stock No.:
- 207-5676
- Mfr. Part No.:
- 1412852
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact box mounting base housing with double locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | HC-STA |
Thread Size | PG16 |
Related links
- RS PRO Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact B10 Heavy Duty Power Connector Housing, PG16 Thread
- Molex 93601 Heavy Duty Power Connector Housing, Pg16 Thread
- Phoenix Contact VC1 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG16 Thread
- HARTING Han B Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG16 Thread
- HARTING Han A Heavy Duty Power Connector Housing, PG16 Thread