Phoenix Contact HC Heavy Duty Power Connector Housing, PG16 Thread
- RS Stock No.:
- 207-2184
- Mfr. Part No.:
- 1424379
- Brand:
- Phoenix Contact
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$31.45
(exc. GST)
$34.59
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $31.45 |
5 + | $28.30 |
- RS Stock No.:
- 207-2184
- Mfr. Part No.:
- 1424379
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix sleeve housings of size D25 with single locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Type | Sleeve Housing |
Series | HC |
Thread Size | PG16 |
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG16 x 2 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-D Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact VC1 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact B10 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact VC-MP-S1 Heavy Duty Power Connector Housing, PG16 Thread