Wieland Bottom BAS GUT GA Heavy Duty Power Connector Housing, 24 Contacts Revos BASIC Range

Bulk discount available

Subtotal (1 unit)*

$64.17

(exc. GST)

$70.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$64.17
5 +$57.75

*price indicative

RS Stock No.:
204-2330
Mfr. Part No.:
70.320.2428.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Series

Bottom BAS GUT GA

Type

Housing

Number of Contacts

24

Pole Format

24P+E

Current Rating

16A

Range

Revos BASIC

Number of Rows

2

Voltage Rating

500 V

For Use With

Heavy Duty Power Connector

The Wieland BASIC size 24 open-bottom base, double locking lever is available in grey colour. Housing is made up of aluminium.

It has IP54 protection class
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved

Related links