Wieland Bottom BAS GUT GK Heavy Duty Power Connector Housing, 6 Contacts Revos BASIC Range

Bulk discount available

Subtotal (1 unit)*

$39.09

(exc. GST)

$43.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$39.09
5 +$35.20

*price indicative

RS Stock No.:
204-2300
Mfr. Part No.:
70.320.0628.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Series

Bottom BAS GUT GK

Type

Housing

Number of Contacts

6

Pole Format

6P+E

Current Rating

16A

Range

Revos BASIC

Number of Rows

2

Voltage Rating

500 V

For Use With

Heavy Duty Power Connector

The Wieland BASIC size 6 open-bottom base single locking lever is available in grey colour. Housing is made up of aluminium.

It has IP65 protection class
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved

Related links