Wieland Hood BAS GOT GA Heavy Duty Power Connector Housing, 16 Contacts, M25 Thread
- RS Stock No.:
- 204-2322
- Mfr. Part No.:
- 70.350.1635.0
- Brand:
- Wieland
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$50.49
(exc. GST)
$55.54
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $50.49 |
5 + | $45.43 |
- RS Stock No.:
- 204-2322
- Mfr. Part No.:
- 70.350.1635.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
Product Details
The Wieland BASIC size 16 hood with cable gland M25 has lateral cable entry with double locking lever. It is available in grey colour and housing is made up of aluminium.
Operating temperature range is from -40 °C to 120 °C
IP54 protection class
It is UV resistant
It is VDE approved
IP54 protection class
It is UV resistant
It is VDE approved
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Hood BAS GOT GA |
Number of Contacts | 16 |
Thread Size | M25 |
Pole Format | 16P+E |
Body Orientation | Side Entry |
Current Rating | 16A |
Range | Revos BASIC |
Cable Entry Angle | Side |
Number of Rows | 2 |
Voltage Rating | 500 V |
For Use With | 70.300.1640.0 or 70.310.1640.0 |
Gender | Male |
Related links
- Wieland Hood BAS GOT GA Heavy Duty Power Connector Housing, 10...
- Wieland Hood BAS GOT GC Heavy Duty Power Connector Housing, 16...
- Wieland Hood, Hood BAS GOT GA Series Thread Size M25 24 Way, For...
- Wieland Hood, Hood BAS GOT GC Series Thread Size M25 24 Way, For...
- Wieland Hood BAS GOT GC Heavy Duty Power Connector Housing, 10...
- Wieland Hood BAS GOT GI Heavy Duty Power Connector Housing, 6...
- Wieland Hood BAS GOT GG Heavy Duty Power Connector Housing, 6...
- Wieland Bottom BAS GUT GA Heavy Duty Power Connector Housing, 16 Contacts