Wieland Hood BAS GOT GC Heavy Duty Power Connector Housing, 10 Contacts, M20 Thread
- RS Stock No.:
- 204-2313
- Mfr. Part No.:
- 70.352.1035.0
- Brand:
- Wieland
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $44.32
You pay
$37.67
(exc. GST)
$41.44
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $37.67 |
5 + | $33.90 |
- RS Stock No.:
- 204-2313
- Mfr. Part No.:
- 70.352.1035.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
Product Details
The Wieland BASIC size 10 hood with cable gland M20 has top cable entry with double locking lever. It is available in grey colour and housing is made up of aluminium.
Operating temperature range is from -40 °C to 120 °C
IP54 protection class
It is UV resistant
It is VDE approved
IP54 protection class
It is UV resistant
It is VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Hood BAS GOT GC |
Type | Hood |
Number of Contacts | 10 |
Thread Size | M20 |
Pole Format | 10P+E |
Body Orientation | Top Entry |
Current Rating | 16A |
Range | Revos BASIC |
Cable Entry Angle | Top |
Voltage Rating | 500 V |
Number of Rows | 2 |
For Use With | 70.300.1040.0 or 70.310.1040.0 |
Gender | Male |
Related links
- Wieland Hood BAS GOT GC Heavy Duty Power Connector Housing, 16...
- Wieland Hood BAS GOT GA Heavy Duty Power Connector Housing, 10...
- Wieland Hood BAS GOT GI Heavy Duty Power Connector Housing, 6...
- Wieland Hood BAS GOT GG Heavy Duty Power Connector Housing, 6...
- Wieland Hood, Hood BAS GOT GC Series Thread Size M25 24 Way, For...
- Wieland Bottom BAS GUT GC Heavy Duty Power Connector Housing, 10...
- Wieland Hood BAS GOT GA Heavy Duty Power Connector Housing, 16...
- Wieland Hood, Hood BAS GOT GA Series Thread Size M25 24 Way, For...