- RS Stock No.:
- 175-1245
- Mfr. Part No.:
- 09200100252
- Brand:
- HARTING
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$50.24
(exc. GST)
$55.26
(inc. GST)
Units | Per unit |
1 + | $50.24 |
- RS Stock No.:
- 175-1245
- Mfr. Part No.:
- 09200100252
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Small size
Available with crimp and screw termination
Screw termination also available with wire protection
Available with crimp and screw termination
Screw termination also available with wire protection
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Hood |
Mounting Type | Surface Mount |
Manufacturer Size Code | 10A |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han A Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han A Heavy Duty Power Connector Housing
- HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han A Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han A Heavy Duty Power Connector Hood, PG29 Thread