- RS Stock No.:
- 175-1241
- Mfr. Part No.:
- 19200320232
- Brand:
- HARTING
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.61
(exc. GST)
$108.47
(inc. GST)
Units | Per unit |
1 - 4 | $98.61 |
5 + | $88.74 |
- RS Stock No.:
- 175-1241
- Mfr. Part No.:
- 19200320232
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han A series has side entry and can be used with hood heavy duty power connector.
Thread Size M32 x 1
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Base |
Thread Size | M32 |
Mounting Type | Surface Mount |
Manufacturer Size Code | 32A |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- HARTING Han-Modular Compact Heavy Duty Power Connector Hood, M32 x...
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread
- HARTING Han Eco Heavy Duty Power Connector Hood, M32 Thread