HARTING Han HMC Heavy Duty Power Connector Housing, M32 x 1.5 Thread
- RS Stock No.:
- 144-4249
- Mfr. Part No.:
- 19302240292
- Brand:
- HARTING
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$149.39
(exc. GST)
$164.33
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $149.39 |
10 - 24 | $146.48 |
25 + | $141.05 |
- RS Stock No.:
- 144-4249
- Mfr. Part No.:
- 19302240292
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 24B-HMC-asg2-LB-M32
Specifications
Attribute | Value |
---|---|
Series | Han HMC |
Type | Connector Housing |
Thread Size | M32 x 1.5 |
Mounting Type | Cable Mount |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Side Entry |
Range | Han B HMC |
IP Rating | IP65 |
Termination Method | Cable |
Gender | Female |
Series Number | 1930 |
Related links
- HARTING Han HMC Heavy Duty Power Connector Housing, M32 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Housing, M20 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Housing, M25 x 1.5 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M32 x 2 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M40 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread