HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm² for use with HMC Connector
- RS Stock No.:
- 874-3550
- Mfr. Part No.:
- 09332006119
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$81.05
(exc. GST)
$89.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $8.105 | $81.05 |
| 30 - 40 | $7.963 | $79.63 |
| 50 + | $7.82 | $78.20 |
*price indicative
- RS Stock No.:
- 874-3550
- Mfr. Part No.:
- 09332006119
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han E HMC | |
| Accessory Type | Crimp Contact | |
| For Use With | HMC Connector | |
| Voltage Rating | 500 V | |
| Current Rating | 16A | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Gender | Male | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han E HMC | ||
Accessory Type Crimp Contact | ||
For Use With HMC Connector | ||
Voltage Rating 500 V | ||
Current Rating 16A | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 4mm² | ||
Gender Male | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
Han E HMC Connector Contacts
Han E HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm2 (AWG 26-22) to 4mm2 (AWG 12). Han E HMC contacts are suitable for applications up to 500 V / 16 A ,with a durable gold plating capable of 10,000 mating cycles and above, for use with the Han E and Han EEE HMC series of inserts. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.
HMC gold plating
Copper alloy base
10,000 mating operations and above
Rated at 500 V 16 A
Copper alloy base
10,000 mating operations and above
Rated at 500 V 16 A
Note
Standards
DIN EN 60 664-1, DIN EN 61 984
Approvals
UR, CSA
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
Related links
- HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm² for use with HMC Connector
- HARTING Han E HMC Female 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm² for use with HMC Connector
- HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector
- HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC Connector
- HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with HMC Connector
- HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with HMC Connector
- HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with HMC Connector
- HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with HMC Connector
