Recently searched

    HARTING Han D HMC Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC Connector

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $44.38

    (exc. GST)

    $48.82

    (inc. GST)

    Add to Basket
    Select or type quantity
    650 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 20$4.438$44.38
    30 +$4.386$43.86

    **price indicative

    RS Stock No.:
    874-3465
    Mfr. Part No.:
    09152006124
    Brand:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Series

    Han D HMC

    Accessory Type

    Crimp Contact

    For Use With

    HMC Connector

    Voltage Rating

    250 V

    Current Rating

    10A

    Minimum Wire Size mm²

    0.14mm²

    Gender

    Male

    Maximum Wire Size mm²

    0.37mm²

    Termination Method

    Crimp

    Related links