HARTING Han D Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm²
- RS Stock No.:
- 842-7620
- Mfr. Part No.:
- 09150006107
- Brand:
- HARTING
Bulk discount available
Subtotal (1 pack of 100 units)**
$192.90
(exc. GST)
$212.20
(inc. GST)
2100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
100 - 9900 | $1.929 | $192.90 |
10000 - 49900 | $1.882 | $188.20 |
50000 + | $1.801 | $180.10 |
**price indicative
- RS Stock No.:
- 842-7620
- Mfr. Part No.:
- 09150006107
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han D | |
Accessory Type | Crimp Contact | |
Current Rating | 10A | |
Minimum Wire Size mm² | 0.14mm² | |
Maximum Wire Size mm² | 0.37mm² | |
Gender | Male | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han D | ||
Accessory Type Crimp Contact | ||
Current Rating 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.37mm² | ||
Gender Male | ||
Termination Method Crimp | ||
Related links
- HARTING Han D Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Han D GoldTec
- HARTING Han D Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power
- HARTING Han D HMC Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC Connector
- HARTING Han D HMC Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty
- HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Han D GoldTec
- HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty
- HARTING Han D HMC Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC
- HARTING Han D HMC Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty