- RS Stock No.:
- 841-2010
- Mfr. Part No.:
- 09200009993
- Brand:
- HARTING
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.645
(exc. GST)
$6.209
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $5.645 | $56.45 |
1000 - 4990 | $5.589 | $55.89 |
5000 + | $5.305 | $53.05 |
*price indicative |
- RS Stock No.:
- 841-2010
- Mfr. Part No.:
- 09200009993
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Connector Accessories
Harting-Han connector accessories, screw adaptors, bulkhead gaskets in size 10A, 16A and 32A and grip frames for use with Harting-Han housing and hoods.
Note
Stock number: 841-2007 is to be used with 841-1997, vice versa.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han® A Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Flange Gasket |
Series | Han-16A |
For Use With | Housing |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- HARTING Protective Cover For Use With Base