Harting Gasket, Han INOX Series , For Use With Heavy Duty Power Connectors
- RS Stock No.:
- 700-8058
- Mfr. Part No.:
- 19440009902
- Brand:
- HARTING
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.328
(exc. GST)
$2.561
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $2.328 | $23.28 |
500 - 990 | $2.287 | $22.87 |
1000 + | $2.228 | $22.28 |
*price indicative
- RS Stock No.:
- 700-8058
- Mfr. Part No.:
- 19440009902
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
INOX Hoods and Housings
From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.
Features and Benefits:
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Gasket |
Range | Han 10B |
Series | Han INOX |
For Use With | Heavy Duty Power Connectors |
Related links
- HARTING Gasket, Han-Modular Series
- Harting Protective Cover, Han INOX Series , For Use With Male in Housing
- HARTING Protective Cover, Han INOX Series , For Use With Female in Hood
- Harting Protective Cover, Han INOX Series , For Use With Male in Hood
- Harting Protective Cover, Han INOX Series , For Use With Female in Housing
- Harting Flange Gasket, Han B Series , For Use With Heavy Duty...
- HARTING Profile Gasket, Han B Series , For Use With Heavy Duty...
- HARTING Flange Gasket, Han-16B Series , For Use With Heavy Duty...