- RS Stock No.:
- 802-5741
- Mfr. Part No.:
- 1886647
- Brand:
- Phoenix Contact
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$63.94
(exc. GST)
$70.33
(inc. GST)
Units | Per unit |
1 + | $63.94 |
- RS Stock No.:
- 802-5741
- Mfr. Part No.:
- 1886647
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Sleeve Hoods and Covers
A comprehensive range of powder coated, emc coated and plastic protective hoods and covers for use with sleeve frames and the corresponding contact insert modules.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact Modular Connectors
A comprehensive range of contact insert modules, mounting flanges, sleeve frames, contact carriers and housings for industrial power and signal applications.
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | VC-MP-T2-R-M25 |
Thread Size | M4 |
For Use With | Flush Type Connector |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge