- RS Stock No.:
- 787-1749
- Mfr. Part No.:
- 09120009973
- Brand:
- HARTING
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$6.557
(exc. GST)
$7.213
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $6.557 | $65.57 |
500 - 990 | $6.373 | $63.73 |
1000 + | $6.112 | $61.12 |
*price indicative |
- RS Stock No.:
- 787-1749
- Mfr. Part No.:
- 09120009973
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Power® S Grommet Wire Seals
A comprehensive range of wire sealing grommets for use with the Han-Power® S series of inline serial bus power connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Accessory Type | Seal |
Range | Han Power S |
Series | Han Power Bus |
For Use With | Han Power Seal Panel |
Related links
- Igus Fixing bracket Surface Mount
- Igus Han-E / Han-DD / Han-D / Han-EE / Han-70 / Han-ES Heavy Duty...
- Igus Double point locking post Snap-In
- Igus Single point locking post Snap-In
- HARTING Han-Yellock Hand Crimp Tool for Han C Connector Contacts...
- Igus Heavy Duty Power Connector Insert Han-E / Han-DD / Han-D /...
- HARTING Locking Lever For Use With Han-10B Han-24B, Han-6B
- Harting Rated At 10A, 600 V