HARTING Wire Seal, Han 1A Series 4 Way, For Use With Han 1 A Versatile Compact Connector
- RS Stock No.:
- 188-1503
- Mfr. Part No.:
- 09100049901
- Brand:
- HARTING
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.98
(exc. GST)
$5.48
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $4.98 |
50 - 99 | $4.91 |
100 + | $4.68 |
- RS Stock No.:
- 188-1503
- Mfr. Part No.:
- 09100049901
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Single wire seal, Silicone, for 4 contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Wire Seal |
Gender | Female, Male |
Number of Contacts | 4 |
Range | Han |
Series | Han 1A |
For Use With | Han 1 A Versatile Compact Connector |
Related links
- HARTING Wire Seal, Han 1A Series 4 Way, For Use With Han 1 A...
- HARTING Wire Seal, Han 1A Series 12 Way, For Use With Han 1 A...
- HARTING Wire Seal, Han 1A Series 6 Way, For Use With Han 1 A...
- HARTING Strain Relief, Han 1A Series , For Use With Han 1 A...
- HARTING Coding Clip, Han 1A Series , For Use With Han 1 A...
- HARTING Sealing Plug, Han 1A Series , For Use With Han 1 A...
- HARTING Locking Lever, Han 1A Series , For Use With Han 1 A...
- HARTING Heavy Duty Power Connector Insert, 4A, Female, Han 1A...