- RS Stock No.:
- 749-1771
- Mfr. Part No.:
- 11051053001
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.67
(exc. GST)
$9.54
(inc. GST)
Units | Per unit |
1 + | $8.67 |
- RS Stock No.:
- 749-1771
- Mfr. Part No.:
- 11051053001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Yellock Modules
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety.
Snap-in assembly from termination side and mating side
Bus bar within bridge attachments
Finger safe tool design that is fast and tool less assembly
Wiring with male contacts only
Bus bar within bridge attachments
Finger safe tool design that is fast and tool less assembly
Wiring with male contacts only
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han-Yellock Range
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Series | Han-Yellock |
Type | Connector Module |
For Use With | Heavy Duty Power Connectors |
Voltage Rating | 500 V |
Range | Han Yellock |
Number of Contacts | 5 |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- HARTING Heavy Duty Power Connector Insert Han-Yellock Series, 5 Contacts