- RS Stock No.:
- 261-6662
- Mfr. Part No.:
- T00281
- Brand:
- Amphenol Industrial
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$528.35
(exc. GST)
$581.19
(inc. GST)
Units | Per unit |
1 - 9 | $528.35 |
10 + | $511.44 |
- RS Stock No.:
- 261-6662
- Mfr. Part No.:
- T00281
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial heavy duty power connectors with right angle mounting.
Orange color housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Accessory Type | Cable Connector |
Current Rating | 50A |
Related links
- Hand Saws
- Amphenol Industrial Cable Clamp
- Amphenol Industrial Cable Mount XLR Connector 3 Way, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Tin Plating
- Amphenol Industrial Cable Mount Connector, 2 Contacts
- Amphenol Industrial Cable Mount Connector, 4 Contacts
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Silver Plating
- Amphenol Industrial Cable Assembly