- RS Stock No.:
- 261-6615
- Mfr. Part No.:
- PL182Y-61-6-2
- Brand:
- Amphenol Industrial
On back order for despatch 27/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$32.728
(exc. GST)
$36.001
(inc. GST)
Units | Per unit | Per Box* |
100 + | $32.728 | $3,272.80 |
*price indicative |
- RS Stock No.:
- 261-6615
- Mfr. Part No.:
- PL182Y-61-6-2
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial plug connector with shielding straight plug .
Housing color black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Connector |
Gender | Male |
Current Rating | 60A |
Related links
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial, PowerLok Receptacle EV Connector
- Infineon 1EDN8511BXUSA1 4.2V 6-Pin, PG-SOT23-6-2
- Infineon BGS12SN6E6327XTSA1 RF Switch, 6-Pin TSNP-6-2
- Infineon 1EDN7511BXUSA1 4.2V 6-Pin, PG-SOT23-6-2
- Essentra CPVC
- Amphenol Powerlok Connector 300A PL182 1.0 kV
- Amphenol Industrial Powerlok Connector 300A PL182 1.0 kV