Amphenol Industrial Cable Connector
- RS Stock No.:
- 261-6590
- Mfr. Part No.:
- PL082X-301-10D8-2
- Brand:
- Amphenol Industrial
Bulk discount available
Price Each**
$293.31
(exc. GST)
$322.64
(inc. GST)
64 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $293.31 |
10 - 29 | $283.93 |
30 + | $269.83 |
**price indicative
- RS Stock No.:
- 261-6590
- Mfr. Part No.:
- PL082X-301-10D8-2
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Cable Connector
- Amphenol Industrial Powerlok Connector 300A PL082 1.0 kV
- Amphenol Industrial, PowerLok Receptacle EV Connector
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge