Omron Heatsink, G3NA-225B, G3NA-240B-2, G3NA-425B, G3NA-440B-2, 1.37°C/W 100 mm 150 mm 102 mm
- RS Stock No.:
- 827-6832
- Mfr. Part No.:
- Y92B-A150N
- Brand:
- Omron
Subtotal (1 unit)*
$80.81
(exc. GST)
$88.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.81 |
*price indicative
- RS Stock No.:
- 827-6832
- Mfr. Part No.:
- Y92B-A150N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Heatsink | |
| For Use With | G3NA-225B, G3NA-240B-2, G3NA-425B, G3NA-440B-2 | |
| Length | 150mm | |
| Width | 102 mm | |
| Height | 100mm | |
| Fastening | Screw | |
| Thermal Resistance | 1.37°C/W | |
| Series | Y92B | |
| Colour | Silver | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Special Features | Vertical Fins | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Heatsink | ||
For Use With G3NA-225B, G3NA-240B-2, G3NA-425B, G3NA-440B-2 | ||
Length 150mm | ||
Width 102 mm | ||
Height 100mm | ||
Fastening Screw | ||
Thermal Resistance 1.37°C/W | ||
Series Y92B | ||
Colour Silver | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
Special Features Vertical Fins | ||
G3NA Series Accessories
A selection of accessories for the G3NA series power relays.
Related links
- Omron G3NA Series Solid State Relay DIN Rail Mount 32 V ac/dc Control
- Omron G3NA Series Solid State Relay 240 V ac Load
- Omron G3NA Series Solid State Relay DIN Rail Mount 240 V ac/dc Control
- Omron G3NA Series Solid State Relay Chassis Mount, 240 V ac Load
- Omron DIN Rail Relay Heatsink
- Omron G3NA Series Solid State Relay DIN Rail Mount, 528 V Load
- Omron G3NA Series Solid State Relay 5 (With Heatsink) A Load 264 V ac Load,
- MEAN WELL Switching Power Supply 27.6V 240W 180 → 264 V, 240 → 370 V
