AAVID THERMALLOY Heatsink, 22°C/W, 6.35 x 22.2 x 31.75mm, Tab, Twisted Fin
- RS Stock No.:
- 712-4327
- Mfr. Part No.:
- 592502B03400G
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-4327
- Mfr. Part No.:
- 592502B03400G
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 6.35mm | |
| Width | 22.2mm | |
| Height | 31.75mm | |
| Dimensions | 6.35 x 22.2 x 31.75mm | |
| Thermal Resistance | 22°C/W | |
| Mounting | Tab, Twisted Fin | |
| Colour | Black | |
| Package Type | TO-220 | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 6.35mm | ||
Width 22.2mm | ||
Height 31.75mm | ||
Dimensions 6.35 x 22.2 x 31.75mm | ||
Thermal Resistance 22°C/W | ||
Mounting Tab, Twisted Fin | ||
Colour Black | ||
Package Type TO-220 | ||
Finish Black Anodized | ||
TO220 Twisted Fin 22°C/W with Solderable Tabs
Space savings twisted fin heatsink for vertical mounting of the TO-220 package semiconductors
Features staked on solderable mounting tabs for easy attachment to the PC board
Features staked on solderable mounting tabs for easy attachment to the PC board
