AAVID THERMALLOY Heatsink, 12.4°C/W, 36.83 x 2.55 x 19.99mm
- RS Stock No.:
- 712-4311
- Mfr. Part No.:
- 551002B00000G
- Brand:
- AAVID THERMALLOY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-4311
- Mfr. Part No.:
- 551002B00000G
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 36.83mm | |
| Width | 25.55mm | |
| Height | 19.99mm | |
| Dimensions | 36.83 x 2.55 x 19.99mm | |
| Thermal Resistance | 12.4°C/W | |
| Colour | Black | |
| Package Type | TO-220 | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 36.83mm | ||
Width 25.55mm | ||
Height 19.99mm | ||
Dimensions 36.83 x 2.55 x 19.99mm | ||
Thermal Resistance 12.4°C/W | ||
Colour Black | ||
Package Type TO-220 | ||
Finish Black Anodized | ||
TO220 Channel Style with Folded Back Fins 12.4°C/W
High performance channel style heatsink with folded back fins
Greater cooling capacity in a minimum of space when mounted horizontally
Folded back fin design maximizes surface area without increasing the vertical space
Greater cooling capacity in a minimum of space when mounted horizontally
Folded back fin design maximizes surface area without increasing the vertical space
