Heatsink, 12°C/W, 36.9 x 44 x 10mm, Clip, Screw
- RS Stock No.:
- 234-2564
- Mfr. Part No.:
- LS300
- Brand:
- ABL Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-2564
- Mfr. Part No.:
- LS300
- Brand:
- ABL Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| Length | 36.9mm | |
| Width | 44mm | |
| Height | 10mm | |
| Dimensions | 36.9 x 44 x 10mm | |
| Thermal Resistance | 12°C/W | |
| Mounting | Clip, Screw | |
| Colour | Black | |
| Package Type | TO-220 | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
Length 36.9mm | ||
Width 44mm | ||
Height 10mm | ||
Dimensions 36.9 x 44 x 10mm | ||
Thermal Resistance 12°C/W | ||
Mounting Clip, Screw | ||
Colour Black | ||
Package Type TO-220 | ||
- COO (Country of Origin):
- GB
