Heatsink, TO-247 and TO-264 Devices, 55 x 31 x 38mm, Vertical
- RS Stock No.:
- 227-5401
- Mfr. Part No.:
- PA-T21-38E
- Brand:
- Arcol Ohmite
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.40
(exc. GST)
$12.54
(inc. GST)
Units | Per unit |
---|---|
1 - 39 | $11.40 |
40 - 79 | $11.11 |
80 + | $10.95 |
- RS Stock No.:
- 227-5401
- Mfr. Part No.:
- PA-T21-38E
- Brand:
- Arcol Ohmite
Related links
- Heatsink, TO-247 and TO-264 Devices, 55 x 31 x 38mm, Vertical
- Heatsink, TO-218, TO-220, TO-247, 42 x 25 x 38.1mm, Vertical
- Heatsink, TO-220 and TO-247 Devices and Bridge Rectifiers, 16.28 x...
- Heatsink, TO-218, TO-220, TO-247
- Heatsink, Clip, 31 x 31 x 28mm, Clip
- Heatsink, Clip, 31 x 31 x 15mm, Clip
- Heatsink, BGA, CPU and GPU, 31 x 31 x 7.5mm, PCB Mount
- Heatsink, Universal Square Alu, 17K/W, 31 x 31 x 10mm, Adhesive...