Heatsink, TO-247 and TO-264 Devices, 55 x 31 x 38mm, Vertical
- RS Stock No.:
- 227-5400
- Mfr. Part No.:
- PA-T21-38E
- Brand:
- Arcol Ohmite
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 160)
$9.301
(exc. GST)
$10.231
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
160 - 640 | $9.301 | $1,488.16 |
800 + | $8.994 | $1,439.04 |
*price indicative
- RS Stock No.:
- 227-5400
- Mfr. Part No.:
- PA-T21-38E
- Brand:
- Arcol Ohmite
Related links
- Heatsink, TO-247 and TO-264 Devices, 55 x 31 x 38mm, Vertical
- Heatsink, TO-218, TO-220, TO-247, 42 x 25 x 38.1mm, Vertical
- Heatsink, Clip, 31 x 31 x 28mm, Clip
- Heatsink, Clip, 31 x 31 x 15mm, Clip
- Heatsink, BGA, CPU and GPU, 31 x 31 x 7.5mm, PCB Mount
- Heatsink, Universal Square Alu, 17K/W, 31 x 31 x 10mm, Adhesive...
- Heatsink, Universal Square Ceramic, 14.6 °C/W @ 100 lfm, 7.2 °C/W...
- Heatsink, 19.5K/W, 31 x 13 x 10mm, Solder