Intelligent LED Solutions Heatsink Mounting Kit for use with Linear Heatsink
- RS Stock No.:
- 877-7086
- Mfr. Part No.:
- ILA-ADAPT-WIRESET-001
- Brand:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)**
$29.63
(exc. GST)
$32.59
(inc. GST)
On back order for despatch 30/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $29.63 |
10 + | $29.45 |
**price indicative
- RS Stock No.:
- 877-7086
- Mfr. Part No.:
- ILA-ADAPT-WIRESET-001
- Brand:
- Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intelligent LED Solutions | |
For Use With | Linear Heatsink | |
Select all | ||
---|---|---|
Brand Intelligent LED Solutions | ||
For Use With Linear Heatsink | ||
Related links
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Oslon 4 Stanley 1, Stanley
- Intelligent LED Solutions Heatsink, Duris P5
- Intelligent LED Solutions Heatsink 70 (Dia.) x 20mm
- Intelligent LED Solutions Heatsink 120 (Dia.) x 150mm
- Intelligent LED Solutions Heatsink 55 (Dia.) x 20mm
- Intelligent LED Solutions Heatsink 70 (Dia.) x 70mm
- Intelligent LED Solutions Heatsink 100 (Dia.) x 80mm
- Intelligent LED Solutions Heatsink, ILS 33LED Florence Linear Boards