- RS Stock No.:
- 504-0615
- Mfr. Part No.:
- THFM10
- Brand:
- Fischer Elektronik
50 In Global stock for delivery within 10 working day(s)
1330 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$7.538
(exc. GST)
$8.292
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $7.538 | $75.38 |
250 - 490 | $7.328 | $73.28 |
500 - 990 | $7.025 | $70.25 |
1000 + | $6.829 | $68.29 |
*price indicative |
- RS Stock No.:
- 504-0615
- Mfr. Part No.:
- THFM10
- Brand:
- Fischer Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Transistor Retaining Springs
Universal multiple transistor retaining springs for TO 218, TO 220, TO 247, TO 264, SOT 32 and various SIP, Multiwatt etc.
Specifications
Attribute | Value |
---|---|
Accessory Type | Retaining Spring |
For Use With | TO-218, TO-220, TO-247, TO-264 |
Related links
- AAVID THERMALLOY Heatsink Clip for use with TO-218 TO-247
- RS PRO Heatsink Transistor Mount Kit for use with SOT-93 TO-128...
- RS PRO Heatsink Transistor Spring Clip for use with TO-218 TO-247, TO-3P
- Fischer Elektronik Heatsink Retaining Spring for use with LAM...
- Fischer Elektronik Heatsink Retaining Spring for use with SK409...
- Heatsink TO-220 42 x 25 x 25.4mm, Vertical
- Heatsink TO-220, TO-247
- Heatsink TO-264 and SOT-227, 58 x 32 x 46.3mm