HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 32mm Sleeve Dia. x 1.2m Length 4:1 Ratio, TA42 Series
- RS Stock No.:
- 914-6815
- Mfr. Part No.:
- 318-43200 TA42-32/8-PO-X-BK
- Brand:
- HellermannTyton
182 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$81.84
(exc. GST)
$90.02
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $81.84 |
15 - 74 | $81.53 |
75 + | $67.10 |
- RS Stock No.:
- 914-6815
- Mfr. Part No.:
- 318-43200 TA42-32/8-PO-X-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HellermannTyton Heat Shrink Tubing TA Series
The TA Series of heat shrink tubing has been specially designed for environmental sealing and electrical insulation of wire splices, terminations and components. This series has a 4:1 shrink ratio meaning it shrinks to a quarter of its original diameter. It also comes adhesive lined allowing easy securing of wiring and cables.
Features and Benefits
• Cross-linked Polyolefin (PO-X)
• Thin walled
• High expansion ratio
• Adhesive lined
• 4:1 shrink ratio
• High shrink ratio makes it easy to repair most damages without removing connectors
• High heat resistance
• Adhesive bonds to a variety of plastics, rubbers and metals
• Thin walled
• High expansion ratio
• Adhesive lined
• 4:1 shrink ratio
• High shrink ratio makes it easy to repair most damages without removing connectors
• High heat resistance
• Adhesive bonds to a variety of plastics, rubbers and metals
Why should I use HellermannTyton Heat Shrink Tubing TA Series?
The TA adhesive lined series is a user friendly solution for wiring and cables and can be utilised for a wide variety of applications where protection is needed from water, chemicals and heat.
What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
The TA adhesive lined series is a user friendly solution for wiring and cables and can be utilised for a wide variety of applications where protection is needed from water, chemicals and heat.
What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
UL224, CSA, SAE-AMS-DTL-23053/4, Class 3, RoHS
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 32mm |
Colour | Black |
Shrunk Diameter | 8mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -55 → +125 °C |
Flame Retardant | Yes |
Standards Met | CSA, SAE, UL Listed, UL Recognized |
Series | TA42 |
Related links
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 12mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 8mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 4mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 16mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 52mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm...
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing...