TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 5.75mm Sleeve Dia. x 50mm Length 4:1 Ratio,
- RS Stock No.:
- 874-0970
- Mfr. Part No.:
- RBK-ILS-125-NR1-0-50MM
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)**
$22.90
(exc. GST)
$25.20
(inc. GST)
3600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
100 - 1400 | $0.229 | $22.90 |
1500 - 4900 | $0.219 | $21.90 |
5000 + | $0.21 | $21.00 |
**price indicative
- RS Stock No.:
- 874-0970
- Mfr. Part No.:
- RBK-ILS-125-NR1-0-50MM
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 5.75mm | |
Colour | Black | |
Shrunk Diameter | 1.25mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Shrink Ratio | 4:1 | |
Sleeve Length | 50mm | |
Material | Polyolefin | |
Operating Temperature Range | -40 → +125 °C | |
Flame Retardant | Yes | |
Halogen Free | Yes | |
Standards Met | ELV, RoHS Compliant | |
Series | RBK-ILS-125 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 5.75mm | ||
Colour Black | ||
Shrunk Diameter 1.25mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 4:1 | ||
Sleeve Length 50mm | ||
Material Polyolefin | ||
Operating Temperature Range -40 → +125 °C | ||
Flame Retardant Yes | ||
Halogen Free Yes | ||
Standards Met ELV, RoHS Compliant | ||
Series RBK-ILS-125 | ||
Related links
- TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing
- TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing
- TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing
- TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing
- TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing
- TE Connectivity Adhesive Lined Heat Shrink Tubing DSPL Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing DSPL Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing DSPL Series