Recently searched

    HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 5.75mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA

    Subtotal (1 unit)**

    $19.58

    (exc. GST)

    $21.54

    (inc. GST)

    Add to Basket
    Select or type quantity
    52 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$19.58

    **price indicative

    RS Stock No.:
    194-6389
    Mfr. Part No.:
    301-10020 SA47-LA 5.75/1.25-PO-X-BK/CL
    Brand:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Sleeve Diameter

    5.75mm

    Shrunk Diameter

    1.25mm

    Sleeve Type

    Heat Shrink

    Adhesive Lined

    Yes

    Shrink Ratio

    4:1

    Sleeve Length

    1.2m

    Material

    Polyolefin

    Halogen Free

    Yes

    Series

    SA47-LA

    Standards Met

    ELV

    Related links