HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 6mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA32 Series
- RS Stock No.:
- 832-6978
- Mfr. Part No.:
- 318-30600 TA32-6/2-PO-X-BK
- Brand:
- HellermannTyton
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$10.596
(exc. GST)
$11.656
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 70 | $10.596 | $52.98 |
75 - 245 | $10.466 | $52.33 |
250 + | $10.328 | $51.64 |
*price indicative
- RS Stock No.:
- 832-6978
- Mfr. Part No.:
- 318-30600 TA32-6/2-PO-X-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HellermannTyton Heat Shrink Tubing TA Series
The TA Series of heat shrink tubing has been specially designed for environmental sealing and electrical insulation of wire splices, terminations and components. This series has a 4:1 shrink ratio meaning it shrinks to a quarter of its original diameter. It also comes adhesive lined allowing easy securing of wiring and cables.
Features and Benefits
• Cross-linked Polyolefin (PO-X)
• Thin walled
• High expansion ratio
• Adhesive lined
• 4:1 shrink ratio
• High shrink ratio makes it easy to repair most damages without removing connectors
• High heat resistance
• Adhesive bonds to a variety of plastics, rubbers and metals
• Thin walled
• High expansion ratio
• Adhesive lined
• 4:1 shrink ratio
• High shrink ratio makes it easy to repair most damages without removing connectors
• High heat resistance
• Adhesive bonds to a variety of plastics, rubbers and metals
Why should I use HellermannTyton Heat Shrink Tubing TA Series?
The TA adhesive lined series is a user friendly solution for wiring and cables and can be utilised for a wide variety of applications where protection is needed from water, chemicals and heat.
What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
The TA adhesive lined series is a user friendly solution for wiring and cables and can be utilised for a wide variety of applications where protection is needed from water, chemicals and heat.
What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
UL224, CSA, SAE-AMS-DTL-23053/4, Class 3, RoHS
HellermannTyton TA32 Series Heat Shrink Tubing, Polyolefin, 2mm Shrunk Diameter - 318-30600 TA32-6/2-PO-X-BK
This heat shrink tubing by HellermannTyton is designed to provide adhesive lined, flame-retardant, and high temperature resistant coverage for wires or cables. With a shrink ratio of 3:1, this sleeve can shrink down to 2mm in diameter, protecting cables with a sleeve diameter of 6mm. The operating temperature range is between -55 to +125 °C, making it suitable for various industrial applications.
Features & Benefits
• Adhesive lined for secure fitting
• Flame-retardant for safety
• Polyolefin material for durability
• Shrink ratio of 3:1 for versatility
• Flame-retardant for safety
• Polyolefin material for durability
• Shrink ratio of 3:1 for versatility
Applications
• Ideal for electrical insulation in both indoor and outdoor settings
• Used for sealing connections in automotive applications
• Suitable for splicing and terminating wires in electronic devices
• Used for sealing connections in automotive applications
• Suitable for splicing and terminating wires in electronic devices
Can it withstand high temperatures?
Yes, this heat shrink tubing can operate within a temperature range of -55 to +125 °C.
Will it provide waterproof protection?
While it is not specifically designed for waterproofing, the adhesive lined feature ensures a secure and sealed fit.
Is it suitable for electrical insulation?
Yes, this heat shrink tubing is reliable for providing insulation to wires and cables.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 6mm |
Colour | Black |
Shrunk Diameter | 2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -55 → +125 °C |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | RoHS Compliant |
Series | TA32 |
Related links
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 3.2mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 19mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 12mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 40mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 4.5mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 9mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 6mm...