Alpha Wire Halogen Free Heat Shrink Tubing, Black 39.8mm Sleeve Dia. x 15m Length 2:1 Ratio, FIT-FABRIC Series
- RS Stock No.:
- 821-5001
- Mfr. Part No.:
- FITFAB-4 BK007
- Brand:
- Alpha Wire
On back order for despatch 27/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 15 Metre(s)
$510.97
(exc. GST)
$562.07
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | $510.97 | $34.065 |
15 - 49 | $493.09 | $32.873 |
50 + | $474.70 | $31.647 |
*price indicative |
- RS Stock No.:
- 821-5001
- Mfr. Part No.:
- FITFAB-4 BK007
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire FIT FABRIC Heatshrink Woven Fabric Tubing
AlphaWire FIT FAB heat shrink tubing is made from a black polyethylene-polyester fabric which offers superior abrasion resistance over a wide temperature range. This heat shrink benefits from outstanding flexibility and durability. It is easy to install, cuts with scissors and is soft and safe to handle. FIT FABRIC heat shrink is flame retardant, UV resistant, lead-free, halogen-free, non-corrosive, fungus resistant and chemical resistant.
Features and Benefits
Operating temperature -40 to +125 °C
Shrink temperature 80°C (minimum), 135°C (full recovery)
Shrink ratio 2:1 @ 135°C
Shrink temperature 80°C (minimum), 135°C (full recovery)
Shrink ratio 2:1 @ 135°C
Product Application Information
Applications include: flexing; halogen-free environments; mechanical abrasion protection; severe environment protection; noise and vibration protection.
Approvals
UL
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 39.8mm |
Colour | Black |
Shrunk Diameter | 20mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 15m |
Material | Polyethylene/Polyester |
Operating Temperature Range | -40 → +125 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | FIT-FABRIC |
Standards Met | UL |
Related links
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length