TE Connectivity Heat Shrink Tubing, Black 180 mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series
- RS Stock No.:
- 808-7834
- Mfr. Part No.:
- RMW-180/60-1200/ADH-0
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$114.08
(exc. GST)
$125.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $114.08 |
| 15 - 49 | $113.05 |
| 50 + | $111.16 |
*price indicative
- RS Stock No.:
- 808-7834
- Mfr. Part No.:
- RMW-180/60-1200/ADH-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 180mm | |
| Colour | Black | |
| Shrunk Diameter | 60mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.2m | |
| Material | Polyolefin | |
| Flame Retardant | No | |
| Standards/Approvals | UL | |
| Halogen Free | No | |
| Series | RMW | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 180mm | ||
Colour Black | ||
Shrunk Diameter 60mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Flame Retardant No | ||
Standards/Approvals UL | ||
Halogen Free No | ||
Series RMW | ||
- COO (Country of Origin):
- CZ
RMW Medium Wall Heat Shrink Tubing
RMW is a medium wall tubing designed for use with various low voltage applications. It is suited for insulating and protecting cable joints in low voltage electrical systems and also cable repair. Applications where maximum reliability, product performance and simple installation are required can choose to use RMW tubing. The RMW medium wall is often used for applications such as power distribution, buses and trucks, heavy equipment, locomotives and rail cars, shipyards, and underground wells.
Features and Benefits
• Ability to withstand mechanical abuse
• Impact and abrasive resistance
• Chemical and moisture resistance
• Complete moisture proof seal
• Adhesive liner specifically formulated to seal most common insulations materials
• Easy quick installation using torch or heat gun
• High shrink ratio
• UV resistant
• Great insulation for low voltage electrical systems
Why should I use RMW Medium Wall Heat Shrink Tubing?
The RMW medium wall has been developed for maximum reliability and good insulation and can be used for a wide range of applications. It is simple to install and still offers good product performance.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
RMW SCD
Related links
- TE Connectivity Heat Shrink Tubing RMW Series
- TE Connectivity Heat Shrink Tubing RMW Series
- TE Connectivity Heat Shrink Tubing RMW Series
- TE Connectivity Heat Shrink Tubing RMW Series
- TE Connectivity Heat Shrink Tubing RMW Series
- TE Connectivity Heat Shrink Tubing RMW Series
- TE Connectivity Heat Shrink Tubing RMW Series
- TE Connectivity Heat Shrink Tubing RMW Series
