TE Connectivity Heat Shrink Tubing, Black 85 mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$65.10

(exc. GST)

$71.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$65.10
15 - 49$64.31
50 +$63.16

*price indicative

RS Stock No.:
808-7816
Mfr. Part No.:
RMW-85/25-1200/ADH-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Tubing

Sleeve Diameter

85mm

Colour

Black

Shrunk Diameter

25mm

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

No

Halogen Free

No

Standards/Approvals

UL

Series

RMW

COO (Country of Origin):
CZ

RMW Medium Wall Heat Shrink Tubing


RMW is a medium wall tubing designed for use with various low voltage applications. It is suited for insulating and protecting cable joints in low voltage electrical systems and also cable repair. Applications where maximum reliability, product performance and simple installation are required can choose to use RMW tubing. The RMW medium wall is often used for applications such as power distribution, buses and trucks, heavy equipment, locomotives and rail cars, shipyards, and underground wells.

Features and Benefits


• Ability to withstand mechanical abuse

• Impact and abrasive resistance

• Chemical and moisture resistance

• Complete moisture proof seal

• Adhesive liner specifically formulated to seal most common insulations materials

• Easy quick installation using torch or heat gun

• High shrink ratio

• UV resistant

• Great insulation for low voltage electrical systems

Why should I use RMW Medium Wall Heat Shrink Tubing?

The RMW medium wall has been developed for maximum reliability and good insulation and can be used for a wide range of applications. It is simple to install and still offers good product performance.

What does a heat shrink ratio of 3:1 mean?

A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?

A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

RMW SCD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy