HellermannTyton Halogen Free Heat Shrink Tubing, Black 43 mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.71

(exc. GST)

$62.38

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 42 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$56.71
15 - 49$56.00
50 +$54.96

*price indicative

RS Stock No.:
763-0948
Distrelec Article No.:
155-07-820
Mfr. Part No.:
450-20000 RMS 43-10-PO-X-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Tubing

Sleeve Diameter

43mm

Colour

Black

Shrunk Diameter

10mm

Shrink Ratio

4.5:1

Sleeve Length

250mm

Flame Retardant

Yes

Standards/Approvals

ELV, RoHS Compliant

Halogen Free

Yes

Series

RMS

COO (Country of Origin):
IN

HellermannTyton RMS Series Heat Shrink Tubing, 1 Shrink Ratio, -40 to +120 °C Operating Temperature Range - 450-20000 RMS 43-10-PO-X-BK


This HellermannTyton heat shrink tubing is designed to provide reliable and durable insulation for various applications within the automation, electronics, electrical, and mechanical industries. With its adhesive lined feature, black colour, POX material composition, and an operating temperature range of -40 to +120 °C, it ensures high performance and protection.

Features & Benefits


• Adhesive lined for secure insulation

• Made from POX material for enhanced durability

• Shrink ratio of 4.5:1 for a snug fit

• Shrunk diameter of 10mm and sleeve diameter of 43mm

• Operating temperature range of -40 to +120 °C

• RMS series for high-quality performance

Applications


• Ideal for electrical wiring insulation

• Suitable for mechanical equipment protection

• Used in electronic component packaging

• Essential for automotive wire harnessing

Can it be used for outdoor applications?


Yes, this heat shrink tubing is suitable for outdoor applications due to its wide operating temperature range.

Will it provide a secure seal for wire connections?


Yes, the adhesive lined feature ensures a secure seal for wire connections, offering reliable insulation.

Is the shrink ratio of 4.5:1 suitable for various diameter sizes?


Yes, the shrink ratio of 4.5:1 allows for flexibility in accommodating different diameter sizes for a snug fit.

Can it be used in high-temperature environments?


Yes, with an operating temperature range of -40 to +120 °C, this heat shrink tubing is suitable for high-temperature environments.

Is it compatible with standard wire sizes?


Yes, the shrink diameter of 10mm and sleeve diameter of 43mm make it compatible with standard wire sizes commonly used in the industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy