HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 185mm Sleeve Dia. x 1m Length 4.5:1 Ratio, RMS Series
- RS Stock No.:
- 763-0995
- Mfr. Part No.:
- 450-20050 RMS 185-55-PO-X-BK
- Brand:
- HellermannTyton
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$168.32
(exc. GST)
$185.15
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $168.32 |
15 - 49 | $166.27 |
50 + | $162.39 |
- RS Stock No.:
- 763-0995
- Mfr. Part No.:
- 450-20050 RMS 185-55-PO-X-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Cable Repair Sleeving
This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available
Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 185mm |
Colour | Black |
Shrunk Diameter | 55mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4.5:1 |
Sleeve Length | 1m |
Material | POX |
Operating Temperature Range | -40 → +120 °C |
Series | RMS |
Related links
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 139mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 52mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 76mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 100mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 76mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 52mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 52mm...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 43mm...