- RS Stock No.:
- 265-8946
- Mfr. Part No.:
- 0800303
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$255.62
(exc. GST)
$281.18
(inc. GST)
Units | Per unit |
1 + | $255.62 |
- RS Stock No.:
- 265-8946
- Mfr. Part No.:
- 0800303
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact Shrink sleeve is available in the form of continuous rolls and can be printed on both sides using the THERMOMARK W2 printer. The shrink sleeves are automatically perforated or cut to the required length during the printing process.
Polyolefin material
Halogen free
Slide on mounting
Halogen free
Slide on mounting
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 2..1 → 6.4mm |
Colour | Yellow |
Sleeve Length | 25m |
Halogen Free | Yes |