Recently searched

    RS PRO Adhesive Lined Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1.22m Length 3:1 Ratio

    Bulk discount available

    Subtotal (1 unit)**

    $12.26

    (exc. GST)

    $13.49

    (inc. GST)

    Add to Basket
    Select or type quantity
    21 In AU stock for next working day delivery*
    481 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$12.26
    5 +$10.10

    **price indicative

    RS Stock No.:
    234-5902
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sleeve Diameter

    6.4mm

    Colour

    Black

    Shrunk Diameter

    2mm

    Sleeve Type

    Heat Shrink Tubing

    Adhesive Lined

    Yes

    Shrink Ratio

    3:1

    Sleeve Length

    1.22m

    Material

    Polyolefin

    Related links